Reference Only

RTQ020N03TR

MOSFETs N-CH 30V 2A TSMT6.

Manufacturer:

Mfr Part:
RTQ020N03TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457T-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance125 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge2.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time9 ns
Forward Transconductance - Min2 S
Pin Count6
Product TypeMOSFETs
Rise Time11 ns
SeriesRTQ020N03
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time17 ns
Typical Turn-On Delay Time8 ns
Part # AliasesRTQ020N03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.253$759.00
$0.243$1,458.00
$0.234$2,106.00
$0.223$5,352.00
Need more?