Reference Only

RTL035N03FRATR

MOSFETs Nch 30V Vds 3.5A 0.056Rds(on) 4.6Qg.

Manufacturer:

Mfr Part:
RTL035N03FRATR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance56 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge4.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min3 S
Product TypeMOSFETs
Rise Time25 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time32 ns
Typical Turn-On Delay Time9 ns
Part # AliasesRTL035N03FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.174$522.00
$0.151$1,359.00
$0.141$3,384.00
Need more?