Reference Only

RTL020P02FRATR

MOSFETs Pch -20V Vds -2A 0.18Rds(on) 4.9Qg

Manufacturer:

Mfr Part:
RTL020P02FRATR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-6
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance135 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge4.9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time13 ns
Forward Transconductance - Min1.2 S
Product TypeMOSFETs
Rise Time13 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time38 ns
Typical Turn-On Delay Time11 ns
Part # AliasesRTL020P02FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?