Reference Only

RTF010P02TL

Not Recommended for New Designs
MOSFETs P-CH 20V 1A TUMT3

Manufacturer:

Mfr Part:
RTF010P02TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323T-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current1 A
Rds On - Drain-Source Resistance280 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation800 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time8 ns
Product TypeMOSFETs
Rise Time8 ns
SeriesRTF010P02
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time9 ns
Part # AliasesRTF010P02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?