RSX101MM-30FH ROHM Semiconductor

RSX101MM-30FH

Schottky Diodes & Rectifiers

Manufacturer:

Mfr Part:
RSX101MM-30FH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage350 mV
Ifsm - Forward Surge Current45 A
Ir - Reverse Current90 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesRSX101MM-30
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage30 V
Part # AliasesRSX101MM-30FHTR

Export and Environmental Classification

AttributeDescription
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?