Reference Only
RSX1001T3
Not Recommended for New Designs
Small Signal Switching Diodes DIODE; SCHOTTKY POWER TYPE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Schottky Barrier Diode | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220FN-3 | |
| Peak Reverse Voltage | 30 V | |
| Max Surge Current | 150 A | |
| If - Forward Current | 10 A | |
| Configuration | Dual | |
| Vf - Forward Voltage | 440 mV | |
| Ir - Reverse Current | 500 uA | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?