Reference Only

RSS100N03FRATB

Not Recommended for New Designs
MOSFETs Nch 30V Vds 10A 0.0135Rds(on) 14Qg

Manufacturer:

Mfr Part:
RSS100N03FRATB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current10 A
Rds On - Drain-Source Resistance13.3 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge14 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time24 ns
Forward Transconductance - Min6 S
Product TypeMOSFETs
Rise Time16 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time55 ns
Typical Turn-On Delay Time10 ns
Part # AliasesRSS100N03FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?