Reference Only

RSS070P05FRATB

Not Recommended for New Designs
MOSFETs Pch -45V Vds -7A 0.028Rds(on) 34Qg

Manufacturer:

Mfr Part:
RSS070P05FRATB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance27 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge34 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time50 ns
Forward Transconductance - Min10 S
Product TypeMOSFETs
Rise Time35 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time135 ns
Typical Turn-On Delay Time31 ns
Part # AliasesRSS070P05FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?