Reference Only

RSR030N06HZGTL

MOSFETs .

Manufacturer:

Mfr Part:
RSR030N06HZGTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current3 A
Rds On - Drain-Source Resistance85 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min2.1 S
Product TypeMOSFETs
Rise Time12 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time30 ns
Typical Turn-On Delay Time8 ns
Part # AliasesRSR030N06HZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.335$1,005.00
$0.285$1,710.00
$0.282$2,538.00
Need more?