Reference Only

RSR025N05HZGTL

MOSFETs .

Manufacturer:

Mfr Part:
RSR025N05HZGTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current2.5 A
Rds On - Drain-Source Resistance100 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge3.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time8 ns
Forward Transconductance - Min2 S
Product TypeMOSFETs
Rise Time11 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time9 ns
Part # AliasesRSR025N05HZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$780.00
$0.239$1,434.00
$0.215$1,935.00
Need more?