Reference Only

RSR015P06FRATL

End of Life
MOSFETs Pch -60V Vds -1.5A 0.255Rds(on) 10Qg

Manufacturer:

Mfr Part:
RSR015P06FRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current1.5 A
Rds On - Drain-Source Resistance280 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge10 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min1.8 S
Pin Count3
Product TypeMOSFETs
Rise Time10 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time40 ns
Typical Turn-On Delay Time8 ns
Part # AliasesRSR015P06FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?