Reference Only

RSF015N06FRATL

MOSFETs Nch 60V Vds 1.5A 0.255Rds(on) 2Qg.

Manufacturer:

Mfr Part:
RSF015N06FRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323T-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current1.5 A
Rds On - Drain-Source Resistance290 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation800 mW
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min1 S
Pin Count3
Product TypeMOSFETs
Rise Time9 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time15 ns
Typical Turn-On Delay Time6 ns
Part # AliasesRSF015N06FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$546.00
$0.177$1,062.00
$0.158$1,422.00
$0.149$3,576.00
Need more?