Reference Only

RSF014N03TL

MOSFETs N-CH 30V 1.4A TUMT3.

Manufacturer:

Mfr Part:
RSF014N03TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current1.4 A
Rds On - Drain-Source Resistance240 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge1.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation800 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time8 ns
Forward Transconductance - Min1 S
Pin Count3
Product TypeMOSFETs
Rise Time6 ns
SeriesRSF014N03
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time13 ns
Typical Turn-On Delay Time6 ns
Part # AliasesRSF014N03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.281$843.00
$0.235$1,410.00
$0.207$1,863.00
$0.204$4,896.00
Need more?