Reference Only

RSE002P03TL

Not Recommended for New Designs
MOSFETs P-CH 30V 200MA SOT416

Manufacturer:

Mfr Part:
RSE002P03TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance1.4 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time40 ns
Forward Transconductance - Min0.2 S
Product TypeMOSFETs
Rise Time5 ns
SeriesRSE002P03
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time30 ns
Typical Turn-On Delay Time8 ns
Part # AliasesRSE002P03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?