Reference Only

RSD175N10TL

End of Life
MOSFETs 4V Drive Nch MOSFET Drive Nch

Manufacturer:

Mfr Part:
RSD175N10TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current17.5 A
Rds On - Drain-Source Resistance105 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge24 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation20 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time50 ns
Forward Transconductance - Min5 S
Product TypeMOSFETs
Rise Time25 ns
SeriesRSD175N10
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time60 ns
Typical Turn-On Delay Time10 ns
Part # AliasesRSD175N10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?