Reference Only

RSD046P05TL

End of Life
MOSFETs 4V Drive Pch MOSFET Drive Pch

Manufacturer:

Mfr Part:
RSD046P05TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current4.5 A
Rds On - Drain-Source Resistance155 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge12 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation15 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time8 ns
Forward Transconductance - Min3 S
Product TypeMOSFETs
Rise Time8 ns
SeriesRSD046P05
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time8 ns
Part # AliasesRSD046P05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?