Reference Only

RSB6.8GFHT2R

ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
RSB6.8GFHT2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage3.5 V
Termination StyleSMD/SMT
Breakdown Voltage6.8 V
Package / CaseSOD-723-2
Pppm - Peak Pulse Power Dissipation10 W
Cd - Diode Capacitance15 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesRSB6.8GFH

Export and Environmental Classification

AttributeDescription
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?