Reference Only

RSB6.8F2T106

Not Recommended for New Designs
Zener Diodes DI; BIDIRECTIONAL ZENER

Manufacturer:

Mfr Part:
RSB6.8F2T106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationDual
Test Current1 mA
PackagingReel
SeriesRSB6.8F2
Height0.9 mm
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Part # AliasesRSB6.8F2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?