Reference Only

RSB6.8CST2RA

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes Bi-directional zener diodes

Manufacturer:

Mfr Part:
RSB6.8CST2RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Breakdown Voltage6.8 V
Package / CaseSOD-923-2
Pppm - Peak Pulse Power Dissipation10 W
Cd - Diode Capacitance15 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRSB6.8CS
PackagingReel
Pd - Power Dissipation100 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage6.8 V
Part # AliasesRSB6.8CS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?