Reference Only
RSB5.6STE61
Obsolete
ESD Protection Diodes / TVS Diodes TVS ARRAY2 ELEMENTS
Datasheet
RSB5.6STE61 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 2.5 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 5.6 V | |
| Package / Case | SOD-523-2 | |
| Pppm - Peak Pulse Power Dissipation | 10 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | RSB5.6S | |
| Packaging | Reel | |
| Pd - Power Dissipation | 150 mW | |
| Product | ESD Suppressors | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | RSB5.6S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?