Reference Only

RSB5.6SMFHT2N

ESD Protection Diodes / TVS Diodes 4.76-6.44V 1mA SOD-523; EMD2.

Manufacturer:

Mfr Part:
RSB5.6SMFHT2N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Breakdown Voltage5.6 V
Package / CaseSOD-523-2
Pppm - Peak Pulse Power Dissipation10 W
Cd - Diode Capacitance50 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation150 mW
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5.6 V
Part # AliasesRSB5.6SMFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$568.00
Need more?