Reference Only

RSB27UM2TL

ESD Protection Diodes / TVS Diodes TVS Diode 24V Vrwm 200mW Pd; SOT-323FL.

Manufacturer:

Mfr Part:
RSB27UM2TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Breakdown Voltage27 V
Package / CaseSOT-323FL-3
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation200 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesRSB27UM2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$252.00
$0.08$480.00
$0.07$630.00
$0.063$1,512.00
Need more?
Contact Us