Reference Only

RSAC16CST2RA

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes DIODE TVS SINGLE 12V 600W 2PIN

Manufacturer:

Mfr Part:
RSAC16CST2RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Breakdown Voltage16 V
Package / CaseSOD-923-2
Pppm - Peak Pulse Power Dissipation100 W
Cd - Diode Capacitance300 fF
Maximum Operating Temperature+ 150 C
SeriesRSAC16CS
PackagingReel
Pd - Power Dissipation100 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesRSAC16CS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?