Reference Only

RSA6.1ENTR

ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELEMENTS.

Manufacturer:

Mfr Part:
RSA6.1ENTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Termination StyleSMD/SMT
Breakdown Voltage6.1 V
Package / CaseSOT-353-5
Pppm - Peak Pulse Power Dissipation200 W
Cd - Diode Capacitance90 pF
Maximum Operating Temperature+ 150 C
SeriesRSA6.1EN
PackagingReel
Pd - Power Dissipation200 mW
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesRSA6.1EN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.108$324.00
Need more?