Reference Only

RSA5MTFTR

Obsolete
ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
RSA5MTFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage9.2 V
Breakdown Voltage6.4 V
Package / CaseSOD-123-2
Ipp - Peak Pulse Current21.7 A
Pppm - Peak Pulse Power Dissipation200 W
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesRSA5MTF

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?