Reference Only
RSA30LTE25
Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes DIODE TVS SINGLE UNI-DIR 25.6V 600W
Datasheet
RSA30LTE25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 25.6 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 41.4 V | |
| Breakdown Voltage | 30 V | |
| Package / Case | DO-214AC-2 | |
| Peak Pulse Current | 14.4 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Series | RSA30L | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | RSA30L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?