Reference Only

RS1E301GNTB1

MOSFETs .

Manufacturer:

Mfr Part:
RS1E301GNTB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current80 A
Rds On - Drain-Source Resistance2.2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge39.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation33 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time27 ns
Forward Transconductance - Min32 S
Product TypeMOSFETs
Rise Time14.8 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time70.5 ns
Typical Turn-On Delay Time21 ns
Part # AliasesRS1E301GN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$2,000.00
$0.78$3,900.00
Need more?