Reference Only

RS1E300GNTB

Not Recommended for New Designs
MOSFETs 4.5V Drive Nch MOSFET

Manufacturer:

Mfr Part:
RS1E300GNTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current30 A
Rds On - Drain-Source Resistance2.2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge39.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time27 ns
Forward Transconductance - Min32 S
Product TypeMOSFETs
Rise Time14.8 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time70.5 ns
Typical Turn-On Delay Time21 ns
Part # AliasesRS1E300GN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

SPICE Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?