RR2L6SDD ROHM Semiconductor

RR2L6SDD

Rectifiers

Manufacturer:

Mfr Part:
RR2L6SDD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Vr - Reverse Voltage600 V
If - Forward Current2 A
TypeAutomotive Standard Rectifier Diode
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current50 A
Ir - Reverse Current10 uA
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRR2L6SDDTE25

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?