Reference Only

RR274EA-400TR

Not Recommended for New Designs
Rectifiers RECTIFIER 400V .5A

Manufacturer:

Mfr Part:
RR274EA-400TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTSMD-5
Vr - Reverse Voltage400 V
If - Forward Current500 mA
TypeRectifier Diode
ConfigurationDual
Vf - Forward Voltage1.1 V
Max Surge Current8 A
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 150 C
SeriesRR274EA-400
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRR274EA-400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?