Reference Only

RR268MM-600TR

Rectifiers 600V Vrm; 400V Vr PMDU; 1A Io 25A Ifsm.

Manufacturer:

Mfr Part:
RR268MM-600TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
Vr - Reverse Voltage400 V
If - Forward Current1 A
TypeRectifier Diode
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current25 A
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRR268MM-600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$381.00
$0.116$696.00
$0.099$891.00
$0.095$2,280.00
Need more?