Reference Only

RR264M-400TFTR

Rectifiers

Manufacturer:

Mfr Part:
RR264M-400TFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-123-2
Vr - Reverse Voltage400 V
If - Forward Current700 mA
TypeRectifying Diode
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current25 A
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 150 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRR264M-400TF

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?