Reference Only

RR1VWM6STR

Rectifiers .

Manufacturer:

Mfr Part:
RR1VWM6STR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CasePMDE-2
Vr - Reverse Voltage600 V
If - Forward Current1 A
TypeRectifier Diode
ConfigurationSingle
Vf - Forward Voltage1.2 V
Max Surge Current15 A
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRR1VWM6S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.147$441.00
$0.113$678.00
$0.097$873.00
$0.092$2,208.00
Need more?