Reference Only

RQ6A050ZPTR

MOSFETs .

Manufacturer:

Mfr Part:
RQ6A050ZPTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457-6
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance26 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge35 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time225 ns
Forward Transconductance - Min8 S
Product TypeMOSFETs
Rise Time100 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time420 ns
Typical Turn-On Delay Time12 ns
Part # AliasesRQ6A050ZP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.348$1,044.00
$0.319$1,914.00
$0.30$2,700.00
Need more?