Reference Only

RQ5H025TNTL

MOSFETs .

Manufacturer:

Mfr Part:
RQ5H025TNTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current2.5 A
Rds On - Drain-Source Resistance130 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge3.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time14 ns
Forward Transconductance - Min2 S
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time20 ns
Typical Turn-On Delay Time9 ns
Part # AliasesRQ5H025TN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.208$624.00
$0.191$1,146.00
$0.189$1,701.00
Need more?