Reference Only

RQ5E015RPTL

MOSFETs .

Manufacturer:

Mfr Part:
RQ5E015RPTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current1.5 A
Rds On - Drain-Source Resistance160 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge3.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time13 ns
Forward Transconductance - Min1.2 S
Product TypeMOSFETs
Rise Time8 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time40 ns
Typical Turn-On Delay Time12 ns
Part # AliasesRQ5E015RP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$534.00
$0.163$978.00
$0.156$1,404.00
Need more?