Reference Only

RQ5A025ZPTL

MOSFETs .

Manufacturer:

Mfr Part:
RQ5A025ZPTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current2.5 A
Rds On - Drain-Source Resistance61 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge13 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time85 ns
Forward Transconductance - Min3.5 S
Product TypeMOSFETs
Rise Time35 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time130 ns
Typical Turn-On Delay Time9 ns
Part # AliasesRQ5A025ZP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?