Reference Only

RQ3E100GNTB

MOSFETs 4.5V Drive Nch MOSFET.

Manufacturer:

Mfr Part:
RQ3E100GNTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current21 A
Rds On - Drain-Source Resistance11.7 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge7.9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation15 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time3.1 ns
Forward Transconductance - Min8 S
Pin Count8
Product TypeMOSFETs
Rise Time4.3 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time22.4 ns
Typical Turn-On Delay Time8.4 ns
Part # AliasesRQ3E100GN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.173$519.00
$0.151$1,359.00
$0.142$3,408.00
Need more?