Reference Only

RQ1E050RPTR

Not Recommended for New Designs
MOSFETs RECOMMENDED ALT 755-RF4E075ATTCR

Manufacturer:

Mfr Part:
RQ1E050RPTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSMT-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance31 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge120 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time50 ns
Forward Transconductance - Min3.1 S
Pin Count8
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time90 ns
Typical Turn-On Delay Time10 ns
Part # AliasesRQ1E050RP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?