Reference Only
RPT-37PB3F
Phototransistors PHOTO Visible Ray Cut Colored Pkg.
Datasheet
RPT-37PB3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 800 nm | |
| Maximum On-State Collector Current | 30 mA | |
| Collector- Emitter Voltage VCEO Max | 32 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Dark Current | 500 nA | |
| Rise Time | 10 us | |
| Fall Time | 10 us | |
| Pd - Power Dissipation | 150 mW | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RPT-37PB3F | |
| Half Intensity Angle Degrees | 36 deg | |
| Light Current | 2 mA | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Top View Type Phototransistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $610.00 | |
| $0.293 | $7,032.00 |
Need more?