RPR-359F ROHM Semiconductor

RPR-359F

Optical Switches, Reflective, Phototransistor Output PHTOINTRUPTR RFLCTVE PHTOTRNSISTR 4PIN.

Manufacturer:

Mfr Part:
RPR-359F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance3.5 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current30 mA
Vf - Forward Voltage1.3 V
Vr - Reverse Voltage5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
SeriesRPR-359F
PackagingBulk
Fall Time10 us
If - Forward Current50 mA
Number of Channels1 Channel
Output TypePhototransistor
Product TypeOptical Switches, Reflective, Phototransistor Output
Rise Time10 us
SubcategoryOptical Switches
Wavelength800 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.74$348.00
$1.64$984.00
$1.60$1,600.00
$1.57$4,082.00
$1.53$7,650.00
Need more?