RPMS2371-H19E4AV ROHM Semiconductor

RPMS2371-H19E4AV

Obsolete
Infrared Receivers ULTRA COMP IR RECVR

Manufacturer:

Mfr Part:
RPMS2371-H19E4AV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency36.7 kHz
Transmission Distance8 m
Beam Angle34 deg, 32 deg
Viewing Angle34 deg, 32 deg
High Level Pulse Width600 us
Low Level Pulse Width600 us
Minimum High Level Output Voltage4.5 V
Output Current2 mA
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current950 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseTop Looker
PackagingReel
Product TypeIR Receivers
SeriesRPMS2371-H19
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?