Reference Only

RPMS1371-H19E4A

Obsolete
Infrared Receivers Ultracompact Topview 36.7kHz 3.6V 0.3mA

Manufacturer:

Mfr Part:
RPMS1371-H19E4A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Carrier Frequency36.7 kHz
Transmission Distance8 m
Viewing Angle34 deg, 32 deg
High Level Pulse Width600 us
Low Level Pulse Width600 us
Minimum High Level Output Voltage2.5 V
Output Current2 mA
Operating Supply Voltage2.7 V to 3.6 V
Operating Supply Current300 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeIR Receivers
SeriesRPMS1371-H19
SubcategoryInfrared Data Communications
Part # AliasesRPMS1371-H19

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?