Reference Only

RPMD-0132

End of Life
Photodiodes

Manufacturer:

Mfr Part:
RPMD-0132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPhotodiodes
ProductPhotodiodes
Package / CaseSMD-2
Mounting StyleSMD/SMT
Peak Wavelength940 nm
Dark Current1 nA
Vr - Reverse Voltage3 V
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Moisture SensitiveYes
PackagingReel
Product TypePhotodiodes
Responsivity0.57 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?