Reference Only
RPM972-H14E3A
Obsolete
Infrared Transceivers IRDA TX/RX 4MBPS 3V
Datasheet
RPM972-H14E3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 890 nm | |
| Data Transmission Rate | 4 Mbps | |
| Transmission Distance | 30 cm | |
| Radiant Intensity | 100 mW/sr | |
| Half Intensity Angle Degrees | 15 deg | |
| Pulse Width | 125 ns, 217 ns | |
| Rise Time | 40 ns | |
| Fall Time | 40 ns | |
| If - Forward Current | 250 mA | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 8 mm x 2.9 mm x 2.2 mm | |
| Packaging | Reel | |
| Product Type | IR Transceivers | |
| Series | RPM972-H14 | |
| Subcategory | Infrared Data Communications | |
| Type | Infrared Communication Module | |
| Part # Aliases | RPM972-H14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?