RPM882-H12E4 ROHM Semiconductor

RPM882-H12E4

Obsolete
Infrared Transceivers IRDA INFRARED COMMUNICATIONS

Manufacturer:

Mfr Part:
RPM882-H12E4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength890 nm
Data Transmission Rate115.2 Kbps
Radiant Intensity13 mW/sr
Half Intensity Angle Degrees44 deg
Pulse Width2.3 us, 1.63 us
Rise Time35 ns, 120 ns
Fall Time35 ns, 120 ns
If - Forward Current52 mA
Operating Supply Voltage2.4 V to 3.6 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height2.72 mm
Length8 mm
Pin Count9
Product TypeIR Transceivers
SeriesRPM882-H12
SubcategoryInfrared Data Communications
Width2.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?