RPM873-E2A ROHM Semiconductor

RPM873-E2A

Obsolete
Infrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN

Manufacturer:

Mfr Part:
RPM873-E2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Transceivers
Wavelength870 nm
Rise Time35 ns
Fall Time35 ns
Operating Supply Voltage3 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height2.72 mm
Length7.6 mm
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeIR Transceivers
SeriesRPM873
SubcategoryInfrared Data Communications
Width2 mm
Part # AliasesRPM873

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?