RPM871-H14E2A ROHM Semiconductor

RPM871-H14E2A

Obsolete
Infrared Transceivers IRDA IR COMM SHIELDED

Manufacturer:

Mfr Part:
RPM871-H14E2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Transceivers
Wavelength870 nm
Transmission Distance60 cm
Radiant Intensity36 mW/sr
Rise Time70 ns
Fall Time30 ns
If - Forward Current144 mA
Operating Supply Voltage3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeIR Transceivers
SeriesRPM871
SubcategoryInfrared Data Communications
Part # AliasesRPM871-H14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541590000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?