
RPM870-E2
Obsolete
Infrared Transceivers IRDA INFRARED COMMUNICATIONS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Infrared Transceivers | |
| Wavelength | 870 nm | |
| Radiant Intensity | 10 mW/sr | |
| Rise Time | 70 ns | |
| Fall Time | 30 ns | |
| If - Forward Current | 50 mA | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 2.2 mm | |
| Length | 8 mm | |
| Pin Count | 9 | |
| Product Type | IR Transceivers | |
| Subcategory | Infrared Data Communications | |
| Width | 2.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?