Reference Only
RPM841-H16E4A3
Obsolete
Infrared Transceivers IRDA COMM MOD SIR
Datasheet
RPM841-H16E4A3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 888 nm | |
| Data Transmission Rate | 115.2 kb/s | |
| Radiant Intensity | 12 mW/sr | |
| Half Intensity Angle Degrees | 15 deg | |
| Pulse Width | 1.63 us | |
| Rise Time | 25 ns | |
| Fall Time | 25 ns | |
| If - Forward Current | 50 mA | |
| Operating Supply Voltage | 2.4 V to 3.6 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | Top Looker | |
| Packaging | Reel | |
| Height | 1.7 mm | |
| Input Current | 90 uA | |
| Length | 6.8 mm | |
| Pin Count | 7 | |
| Product Type | IR Transceivers | |
| Series | RPM841-H16 | |
| Subcategory | Infrared Data Communications | |
| Type | IrDA Infrared Communication Module | |
| Width | 1.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| TARIC | 8541590000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?